IRFI4020H-117PXKMA1 | |
---|---|
DigiKey Part Number | 448-IRFI4020H-117PXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFI4020H-117PXKMA1 |
Description | MOSFET 2N-CH 200V 9.1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V 9.1A (Tc) 21W (Tc) Through Hole TO-220-5 Full-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | 9.1A (Tc) | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 29nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1240pF @ 25V | |
Power - Max | 21W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Full Pack, Formed Leads | |
Supplier Device Package | TO-220-5 Full-Pak | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
50 | ¥18.54100 | ¥927.05 |
100 | ¥15.89250 | ¥1,589.25 |
500 | ¥14.12678 | ¥7,063.39 |
1,000 | ¥12.09600 | ¥12,096.00 |
2,000 | ¥11.38971 | ¥22,779.42 |
5,000 | ¥10.92725 | ¥54,636.25 |