IRFI4019H-117PXKMA1 | |
---|---|
DigiKey Part Number | 448-IRFI4019H-117PXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFI4019H-117PXKMA1 |
Description | MOSFET 2N-CH 150V 8.7A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 150V 8.7A (Tc) 18W (Tc) Through Hole TO-220-5 Full-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 150V | |
Current - Continuous Drain (Id) @ 25°C | 8.7A (Tc) | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 4.9V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 810pF @ 25V | |
Power - Max | 18W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Full Pack, Formed Leads | |
Supplier Device Package | TO-220-5 Full-Pak | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
50 | ¥16.84980 | ¥842.49 |
100 | ¥13.86310 | ¥1,386.31 |
500 | ¥11.73066 | ¥5,865.33 |
1,000 | ¥9.95324 | ¥9,953.24 |
2,000 | ¥9.45560 | ¥18,911.20 |
5,000 | ¥9.10013 | ¥45,500.65 |