IRF7316TRPBF | |
---|---|
DigiKey Part Number | IRF7316PBFTR-ND - Tape & Reel (TR) IRF7316PBFCT-ND - Cut Tape (CT) IRF7316PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7316TRPBF |
Description | MOSFET 2P-CH 30V 4.9A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.9A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.9A | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 710pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.73200 | ¥67.32 |
100 | ¥5.23460 | ¥523.46 |
500 | ¥4.43674 | ¥2,218.37 |
1,000 | ¥3.61420 | ¥3,614.20 |
2,000 | ¥3.40231 | ¥6,804.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.40233 | ¥13,609.32 |
8,000 | ¥3.24031 | ¥25,922.48 |
12,000 | ¥3.09076 | ¥37,089.12 |