IRF7314TRPBF | |
---|---|
DigiKey Part Number | IRF7314PBFTR-ND - Tape & Reel (TR) IRF7314PBFCT-ND - Cut Tape (CT) IRF7314PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7314TRPBF |
Description | MOSFET 2P-CH 20V 5.3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7314TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.3A | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 780pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.78800 | ¥57.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.92809 | ¥11,712.36 |
8,000 | ¥2.78865 | ¥22,309.20 |
12,000 | ¥2.65994 | ¥31,919.28 |
28,000 | ¥2.65485 | ¥74,335.80 |