IRF7102 | |
---|---|
DigiKey Part Number | IRF7102-ND |
Manufacturer | |
Manufacturer Product Number | IRF7102 |
Description | MOSFET 2N-CH 50V 2A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 50V 2A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 25V | |
Power - Max | 2W | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |