IRF2805STRLPBF | |
---|---|
DigiKey Part Number | IRF2805STRLPBFTR-ND - Tape & Reel (TR) IRF2805STRLPBFCT-ND - Cut Tape (CT) IRF2805STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF2805STRLPBF |
Description | MOSFET N-CH 55V 135A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF2805STRLPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 104A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 230 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5110 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥19.53900 | ¥195.39 |
100 | ¥15.55180 | ¥1,555.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.15899 | ¥10,527.19 |
1,600 | ¥11.16523 | ¥17,864.37 |
2,400 | ¥10.60697 | ¥25,456.73 |
5,600 | ¥10.20819 | ¥57,165.86 |