IR3846MTR1PBF | |
---|---|
DigiKey Part Number | IR3846MTR1PBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR3846MTR1PBF |
Description | IC REG BUCK SYNC ADJ 35A 24QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 35A 34-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.06V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-PQFN (5x7) | |
Base Product Number |