IR35412MTRPBFAUMA1 | |
---|---|
DigiKey Part Number | 448-IR35412MTRPBFAUMA1TR-ND - Tape & Reel (TR) 448-IR35412MTRPBFAUMA1CT-ND - Cut Tape (CT) 448-IR35412MTRPBFAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR35412MTRPBFAUMA1 |
Description | INT. POWERSTAGE/DRIVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR, Intel VR12, AMD SVI Voltage Regulator IC 2 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR, Intel VR12, AMD SVI | |
Voltage - Input | 3.3V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.00000 | ¥38.00 |
10 | ¥34.12200 | ¥341.22 |
25 | ¥32.26240 | ¥806.56 |
100 | ¥27.96010 | ¥2,796.01 |
250 | ¥26.52600 | ¥6,631.50 |
500 | ¥23.80166 | ¥11,900.83 |
1,000 | ¥20.07370 | ¥20,073.70 |
2,500 | ¥19.07002 | ¥47,675.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.74549 | ¥88,727.45 |