IR25606STRPBF | |
---|---|
DigiKey Part Number | IR25606STRPBFTR-ND - Tape & Reel (TR) IR25606STRPBFCT-ND - Cut Tape (CT) IR25606STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR25606STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 150ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.06000 | ¥110.60 |
25 | ¥10.50080 | ¥262.52 |
100 | ¥8.62620 | ¥862.62 |
250 | ¥8.06356 | ¥2,015.89 |
500 | ¥7.12588 | ¥3,562.94 |
1,000 | ¥5.62568 | ¥5,625.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.25066 | ¥13,126.65 |
5,000 | ¥4.98812 | ¥24,940.60 |
12,500 | ¥4.80060 | ¥60,007.50 |