IR21531STRPBF | |
---|---|
DigiKey Part Number | IR21531SPBFTR-ND - Tape & Reel (TR) IR21531SPBFCT-ND - Cut Tape (CT) IR21531SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21531STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 15.6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 45ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.77400 | ¥147.74 |
25 | ¥13.93800 | ¥348.45 |
100 | ¥11.87400 | ¥1,187.40 |
250 | ¥11.14968 | ¥2,787.42 |
500 | ¥9.75590 | ¥4,877.95 |
1,000 | ¥8.08344 | ¥8,083.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.52596 | ¥18,814.90 |
5,000 | ¥7.24722 | ¥36,236.10 |