IR2109STRPBF | |
---|---|
DigiKey Part Number | IR2109SPBFTR-ND - Tape & Reel (TR) IR2109SPBFCT-ND - Cut Tape (CT) IR2109SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2109STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2109STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.9V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 150ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.29300 | ¥122.93 |
25 | ¥11.67040 | ¥291.76 |
100 | ¥9.58600 | ¥958.60 |
250 | ¥8.96064 | ¥2,240.16 |
500 | ¥7.91872 | ¥3,959.36 |
1,000 | ¥6.25162 | ¥6,251.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.83486 | ¥14,587.15 |
5,000 | ¥5.54312 | ¥27,715.60 |
12,500 | ¥5.33472 | ¥66,684.00 |