IPW95R130PFD7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW95R130PFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW95R130PFD7XKSA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 36.5A 227W Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 141 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 227W | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
30 | ¥40.29633 | ¥1,208.89 |
120 | ¥34.54067 | ¥4,144.88 |
510 | ¥30.70257 | ¥15,658.31 |
1,020 | ¥26.28908 | ¥26,814.86 |
2,010 | ¥24.75395 | ¥49,755.44 |