IPW90R500C3XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW90R500C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW90R500C3XKSA1 |
Description | MOSFET N-CH 900V 11A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 11A (Tc) 156W (Tc) Through Hole PG-TO247-3-21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 740µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-21 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
30 | ¥27.90800 | ¥837.24 |
120 | ¥23.92133 | ¥2,870.56 |
510 | ¥21.26308 | ¥10,844.17 |
1,020 | ¥18.20653 | ¥18,570.66 |
2,010 | ¥17.14338 | ¥34,458.19 |