IPTC007N06NM5ATMA1 | |
---|---|
DigiKey Part Number | 448-IPTC007N06NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPTC007N06NM5ATMA1CT-ND - Cut Tape (CT) 448-IPTC007N06NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTC007N06NM5ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 52A (Ta), 454A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HDSOP-16-U01 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.75mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 261 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-U01 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥42.43600 | ¥424.36 |
100 | ¥34.32850 | ¥3,432.85 |
500 | ¥30.51420 | ¥15,257.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥26.12779 | ¥47,030.02 |