IPT014N08NM5ATMA1 | |
---|---|
DigiKey Part Number | 448-IPT014N08NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPT014N08NM5ATMA1CT-ND - Cut Tape (CT) 448-IPT014N08NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT014N08NM5ATMA1 |
Description | MOSFET N-CH 80V 37A/331A HSOF-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 37A (Ta), 331A (Tc) 300W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14000 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥42.79800 | ¥427.98 |
100 | ¥34.62070 | ¥3,462.07 |
500 | ¥30.77428 | ¥15,387.14 |
1,000 | ¥26.35044 | ¥26,350.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.81171 | ¥49,623.42 |