IPP60R099CPXKSA1 | |
---|---|
DigiKey Part Number | IPP60R099CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R099CPXKSA1 |
Description | MOSFET N-CH 650V 31A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 31A (Tc) 255W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R099CPXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 255W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
50 | ¥53.49680 | ¥2,674.84 |
100 | ¥47.86480 | ¥4,786.48 |
500 | ¥42.23402 | ¥21,117.01 |
1,000 | ¥38.01057 | ¥38,010.57 |
2,000 | ¥35.61734 | ¥71,234.68 |