IPP50R140CPXKSA1 | |
---|---|
DigiKey Part Number | IPP50R140CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP50R140CPXKSA1 |
Description | MOSFET N-CH 550V 23A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 550 V 23A (Tc) 192W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 550 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 930µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2540 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
50 | ¥22.63780 | ¥1,131.89 |
100 | ¥19.40390 | ¥1,940.39 |
500 | ¥18.97910 | ¥9,489.55 |