IPP051N15N5XKSA1 | |
---|---|
DigiKey Part Number | 448-IPP051N15N5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP051N15N5XKSA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 120A (Tc) 300W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 264µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7800 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥39.25900 | ¥392.59 |
100 | ¥31.75800 | ¥3,175.80 |
500 | ¥28.22958 | ¥14,114.79 |
1,000 | ¥24.17164 | ¥24,171.64 |
2,000 | ¥22.76013 | ¥45,520.26 |