IPP018N10N5AKSA1 | |
---|---|
DigiKey Part Number | 448-IPP018N10N5AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP018N10N5AKSA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Ta), 205A (Tc) 3.8W (Ta), 375W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.83mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 210 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
50 | ¥41.71240 | ¥2,085.62 |
100 | ¥35.75370 | ¥3,575.37 |
500 | ¥31.78114 | ¥15,890.57 |
1,000 | ¥27.21263 | ¥27,212.63 |
2,000 | ¥25.62358 | ¥51,247.16 |