IPB95R450PFD7ATMA1 | |
---|---|
DigiKey Part Number | 448-IPB95R450PFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPB95R450PFD7ATMA1CT-ND - Cut Tape (CT) 448-IPB95R450PFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB95R450PFD7ATMA1 |
Description | MOSFET N-CH 950V 13.3A TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 13.3A (Tc) 104W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 360µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1230 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥18.78300 | ¥187.83 |
100 | ¥15.19830 | ¥1,519.83 |
500 | ¥13.50940 | ¥6,754.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.56736 | ¥11,567.36 |
2,000 | ¥10.89193 | ¥21,783.86 |
5,000 | ¥10.44969 | ¥52,248.45 |