IPB60R160C6ATMA1 | |
---|---|
DigiKey Part Number | IPB60R160C6ATMA1TR-ND - Tape & Reel (TR) IPB60R160C6ATMA1CT-ND - Cut Tape (CT) IPB60R160C6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R160C6ATMA1 |
Description | MOSFET N-CH 600V 23.8A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 23.8A (Tc) 176W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 11.3A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 750µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1660 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥26.90400 | ¥269.04 |
100 | ¥21.76420 | ¥2,176.42 |
500 | ¥19.34608 | ¥9,673.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.56500 | ¥16,565.00 |
2,000 | ¥15.59773 | ¥31,195.46 |
5,000 | ¥14.96442 | ¥74,822.10 |