IM818LCCXKMA1 | |
---|---|
DigiKey Part Number | 448-IM818LCCXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM818LCCXKMA1 |
Description | CIPOS MAXI 1200V 15A PG-MDIP-24 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 20 A 24-PowerDIP Module (1.094", 27.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | IM818LCCXKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 20 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.094", 27.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.60000 | ¥303.60 |
14 | ¥270.53071 | ¥3,787.43 |
112 | ¥237.45616 | ¥26,595.09 |