IM66D120AXTMA1 | |
---|---|
DigiKey Part Number | 448-IM66D120AXTMA1TR-ND - Tape & Reel (TR) 448-IM66D120AXTMA1CT-ND - Cut Tape (CT) 448-IM66D120AXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM66D120AXTMA1 |
Description | MEMS GROWTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 10 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 1.4 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.99mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.41000 | ¥174.10 |
25 | ¥16.42440 | ¥410.61 |
100 | ¥13.99300 | ¥1,399.30 |
250 | ¥13.13880 | ¥3,284.70 |
500 | ¥11.49636 | ¥5,748.18 |
1,000 | ¥9.52553 | ¥9,525.53 |
2,500 | ¥8.86857 | ¥22,171.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.54012 | ¥42,700.60 |
10,000 | ¥8.21166 | ¥82,116.60 |