IKCM20L60GAXKMA1 | |
---|---|
DigiKey Part Number | 448-IKCM20L60GAXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IKCM20L60GAXKMA1 |
Description | IFPS MODULES 24MDIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 20 A 24-PowerDIP Module (1.028", 26.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.49000 | ¥78.49 |
14 | ¥72.16429 | ¥1,010.30 |
28 | ¥69.17357 | ¥1,936.86 |
112 | ¥65.83018 | ¥7,372.98 |