IGT40R070D1E8220ATMA1 | |
---|---|
DigiKey Part Number | 448-IGT40R070D1E8220ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IGT40R070D1E8220ATMA1 |
Description | GAN N-CH 400V 31A HSOF-8-3 |
Customer Reference | |
Detailed Description | N-Channel 400 V 31A (Tc) 125W (Tc) Surface Mount PG-HSOF-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | IGT40R070D1E8220ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.6V @ 2.6mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 382 pF @ 320 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-3 | |
Package / Case | ||
Base Product Number |