IGCM04F60GAXKMA1 | |
---|---|
DigiKey Part Number | IGCM04F60GAXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IGCM04F60GAXKMA1 |
Description | MODULE IGBT 600V 4A 24PWRDIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 4 A 24-PowerDIP Module (1.028", 26.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
14 | ¥58.13714 | ¥813.92 |
112 | ¥48.44884 | ¥5,426.27 |
504 | ¥42.74897 | ¥21,545.48 |
1,008 | ¥38.47401 | ¥38,781.80 |
2,002 | ¥36.05158 | ¥72,175.26 |