ICL8820XUMA1 | |
---|---|
DigiKey Part Number | 448-ICL8820XUMA1TR-ND - Tape & Reel (TR) 448-ICL8820XUMA1CT-ND - Cut Tape (CT) 448-ICL8820XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL8820XUMA1 |
Description | IC LED DRIVER OFFL DIM 8DSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Yes Dimming PG-DSO-8-82 |
Datasheet | Datasheet |
EDA/CAD Models | ICL8820XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Yes | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-82 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.67300 | ¥66.73 |
25 | ¥6.33160 | ¥158.29 |
100 | ¥5.20170 | ¥520.17 |
250 | ¥4.86212 | ¥1,215.53 |
500 | ¥4.29684 | ¥2,148.42 |
1,000 | ¥3.39226 | ¥3,392.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.79888 | ¥6,997.20 |