ICE2QR1765XKLA1 | |
---|---|
DigiKey Part Number | 448-ICE2QR1765XKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE2QR1765XKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DIP-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 50% | |
Frequency - Switching | 52kHz | |
Power (Watts) | 56.4 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-8 | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.07200 | ¥140.72 |
25 | ¥13.30000 | ¥332.50 |
100 | ¥11.52820 | ¥1,152.82 |
250 | ¥10.93676 | ¥2,734.19 |
500 | ¥10.40806 | ¥5,204.03 |