FM24VN10-G | |
---|---|
DigiKey Part Number | 448-FM24VN10-G-ND |
Manufacturer | |
Manufacturer Product Number | FM24VN10-G |
Description | IC FRAM 1MBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24VN10-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.98000 | ¥100.98 |
10 | ¥93.51800 | ¥935.18 |
25 | ¥91.39800 | ¥2,284.95 |
97 | ¥80.02866 | ¥7,762.78 |
291 | ¥76.05694 | ¥22,132.57 |
582 | ¥75.29519 | ¥43,821.80 |
1,067 | ¥72.79258 | ¥77,669.68 |