EVALPFC1-TDA 4863-2 | |
---|---|
DigiKey Part Number | EVALPFC1-TDA4863-2IN-ND |
Manufacturer | |
Manufacturer Product Number | EVALPFC1-TDA 4863-2 |
Description | BOARD DEMO 160W DCM-PFC SMPS |
Customer Reference | |
Detailed Description | TDA4863-2 Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | TDA4863-2 | |
Primary Attributes | 160W, 400V, 400mA Output, 85~265VAC Input | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |