EVALM7HVMOSINVTOBO1 | |
---|---|
DigiKey Part Number | 448-EVALM7HVMOSINVTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM7HVMOSINVTOBO1 |
Description | EVAL BOARD FOR IPN60R600PFD7S |
Customer Reference | |
Detailed Description | IPN60R600PFD7S Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | IPN60R600PFD7S | |
Primary Attributes | Motors (BLDC, PMSM) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.46000 | ¥584.46 |