EVAL3K3WTPPFCCCTOBO1 | |
---|---|
DigiKey Part Number | 448-EVAL3K3WTPPFCCCTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL3K3WTPPFCCCTOBO1 |
Description | CFD7 EVAL BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CFD7, XMC1402 Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | Yes | |
Utilized IC / Part | CFD7, XMC1402 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,645.74000 | ¥4,645.74 |