EVAL2EDL05I06PFTOBO1 | |
---|---|
DigiKey Part Number | 448-EVAL2EDL05I06PFTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL2EDL05I06PFTOBO1 |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2EDL05I06-PF Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 2EDL05I06-PF | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥755.50000 | ¥755.50 |