EVAL1ED3321MC12NTOBO1 | |
---|---|
DigiKey Part Number | 448-EVAL1ED3321MC12NTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1ED3321MC12NTOBO1 |
Description | EVAL BOARD FOR 1ED3321MC12N |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1ED3321MC12N Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 1ED3321MC12N | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.32000 | ¥902.32 |