ESD5V3U2U03LRHE6327XTMA1 | |
---|---|
DigiKey Part Number | ESD5V3U2U03LRHE6327XTMA1TR-ND - Tape & Reel (TR) ESD5V3U2U03LRHE6327XTMA1CT-ND - Cut Tape (CT) ESD5V3U2U03LRHE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V3U2U03LRHE6327XTMA1 |
Description | TVS DIODE 5.3VWM 15VC TSLP-3-7 |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-3-7 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5V3U2U03LRHE6327XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76670 | ¥176.67 |
500 | ¥1.63556 | ¥817.78 |
1,000 | ¥1.11218 | ¥1,112.18 |
2,000 | ¥1.02389 | ¥2,047.78 |
5,000 | ¥0.98135 | ¥4,906.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.88321 | ¥13,248.15 |
30,000 | ¥0.87013 | ¥26,103.90 |
75,000 | ¥0.81779 | ¥61,334.25 |