DZ600N18KHPSA1 | |
---|---|
DigiKey Part Number | 448-DZ600N18KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DZ600N18KHPSA1 |
Description | DIODE GEN PURP 1.8KV 600A MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 600A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 600A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 1800 V | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Module | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,846.22000 | ¥1,846.22 |
12 | ¥1,729.22417 | ¥20,750.69 |
27 | ¥1,664.21852 | ¥44,933.90 |