DEMOBGT60UTR11AIPTOBO1 | |
---|---|
DigiKey Part Number | 448-DEMOBGT60UTR11AIPTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBGT60UTR11AIPTOBO1 |
Description | EVAL BOARD FOR BGT60UTR11AIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | BGT60UTR11AIP XENSIV™ Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | - | |
Sensitivity | 60GHz | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BGT60UTR11AIP | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,456.26000 | ¥1,456.26 |