CYW89359CUBGT | |
---|---|
DigiKey Part Number | 448-CYW89359CUBGTTR-ND - Tape & Reel (TR) 448-CYW89359CUBGTCT-ND - Cut Tape (CT) 448-CYW89359CUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW89359CUBGT |
Description | SOC WIFI BTE AUTO 194WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.21000 | ¥141.21 |
10 | ¥127.73900 | ¥1,277.39 |
25 | ¥117.65360 | ¥2,941.34 |
100 | ¥107.56840 | ¥10,756.84 |
250 | ¥100.84516 | ¥25,211.29 |
500 | ¥94.12224 | ¥47,061.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥83.36541 | ¥416,827.05 |