CYW20719B1KUMLG | |
---|---|
DigiKey Part Number | 448-CYW20719B1KUMLG-ND |
Manufacturer | |
Manufacturer Product Number | CYW20719B1KUMLG |
Description | IC RF TXRX+MCU BLE 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CYW20719B1KUMLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 4dBm | |
Sensitivity | -95.5dBm | |
Memory Size | 1MB Flash, 2MB ROM, 512kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 40 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 5.6mA ~ 20.5mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.77000 | ¥55.77 |
10 | ¥51.12400 | ¥511.24 |
25 | ¥46.47560 | ¥1,161.89 |
80 | ¥41.82625 | ¥3,346.10 |
230 | ¥40.91043 | ¥9,409.40 |