CYW20706UA2KFFB4GT | |
---|---|
DigiKey Part Number | 448-CYW20706UA2KFFB4GTTR-ND - Tape & Reel (TR) 448-CYW20706UA2KFFB4GTCT-ND - Cut Tape (CT) 448-CYW20706UA2KFFB4GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20706UA2KFFB4GT |
Description | IC RF TXRX+MCU BLE 49FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 49-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 12dBm | |
Sensitivity | -96.5dBm | |
Memory Size | 848kB ROM, 352kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 24 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 12.5mA | |
Current - Transmitting | 26.5mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-TFBGA | |
Supplier Device Package | 49-FBGA (4.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
10 | ¥46.15300 | ¥461.53 |
25 | ¥41.53680 | ¥1,038.42 |
100 | ¥37.84400 | ¥3,784.40 |
250 | ¥34.15176 | ¥8,537.94 |
500 | ¥30.64416 | ¥15,322.08 |
1,000 | ¥25.84455 | ¥25,844.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.55233 | ¥61,380.83 |