CYW20706UA1KFFB1GT | |
---|---|
DigiKey Part Number | BCM20706UA1KFFB1GT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW20706UA1KFFB1GT |
Description | IC RF TXRX+MCU BLE 49FCBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 49-VFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 12dBm | |
Sensitivity | -96.5dBm | |
Memory Size | 848kB ROM, 352kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 7 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 12.5mA | |
Current - Transmitting | 26.5mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-VFBGA, FCBGA | |
Supplier Device Package | 49-FCBGA (4.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.81104 | ¥69,527.60 |