CYBT-243053-02 | |
---|---|
DigiKey Part Number | 448-CYBT-243053-02TR-ND - Tape & Reel (TR) 448-CYBT-243053-02CT-ND - Cut Tape (CT) 448-CYBT-243053-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBT-243053-02 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 10.5dBm | |
Sensitivity | -94.5dBm | |
Serial Interfaces | GPIO, HCI, I2C, I2S, PCM, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 176kB RAM | |
Voltage - Supply | 2.6V ~ 3.3V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 22mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 35-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.44000 | ¥94.44 |
10 | ¥85.48400 | ¥854.84 |
25 | ¥78.73120 | ¥1,968.28 |
100 | ¥71.98340 | ¥7,198.34 |
250 | ¥67.48472 | ¥16,871.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥55.68046 | ¥27,840.23 |