CYBLE-224116-01 | |
---|---|
DigiKey Part Number | 448-CYBLE-224116-01TR-ND - Tape & Reel (TR) 448-CYBLE-224116-01CT-ND - Cut Tape (CT) 448-CYBLE-224116-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBLE-224116-01 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CYBLE-224116-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 8Mbps | |
Power - Output | 9.5dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 21.5mA | |
Current - Transmitting | 20mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.00000 | ¥215.00 |
10 | ¥198.44400 | ¥1,984.44 |
25 | ¥181.90920 | ¥4,547.73 |
100 | ¥168.12690 | ¥16,812.69 |
250 | ¥159.85824 | ¥39,964.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥148.83368 | ¥74,416.84 |