CYBLE-222014-EVAL | |
---|---|
DigiKey Part Number | 448-CYBLE-222014-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBLE-222014-EVAL |
Description | EVAL BOARD FOR CYBLE-222014 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | EZ-BLE™ PRoC™ CYBLE-222014-01 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | CYBLE-222014-01 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.46000 | ¥179.46 |