CY8C5867LTI-LP028 | |
---|---|
DigiKey Part Number | CY8C5867LTI-LP028-ND |
Manufacturer | |
Manufacturer Product Number | CY8C5867LTI-LP028 |
Description | IC MCU 32BIT 128KB FLASH 68QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit Single-Core 67MHz 128KB (128K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C5867LTI-LP028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 67MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x20b, 1x12b; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.99000 | ¥188.99 |
10 | ¥174.31100 | ¥1,743.11 |
25 | ¥166.47520 | ¥4,161.88 |
80 | ¥148.84988 | ¥11,907.99 |
260 | ¥141.99458 | ¥36,918.59 |
520 | ¥135.13969 | ¥70,272.64 |