CY8C4247LTQ-L485 | |
---|---|
DigiKey Part Number | 448-CY8C4247LTQ-L485-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4247LTQ-L485 |
Description | IC MCU 32BIT 128MB FLASH 68VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C42xx Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A 4x7/8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.11000 | ¥107.11 |
10 | ¥98.43100 | ¥984.31 |
25 | ¥94.34920 | ¥2,358.73 |
80 | ¥83.12963 | ¥6,650.37 |
260 | ¥79.04992 | ¥20,552.98 |
520 | ¥73.94990 | ¥38,453.95 |
1,040 | ¥67.82988 | ¥70,543.08 |