CY8C4247LQI-BL473 | |
---|---|
DigiKey Part Number | 448-CY8C4247LQI-BL473-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4247LQI-BL473 |
Description | IC MCU 32BIT 128KB FLASH 56QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C4xx8 BLE Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 56-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Bluetooth, Brown-out Detect/Reset, LVD, POR, PWM, SmartCard, SmartSense, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (7x7) | |
Package / Case | 56-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.56000 | ¥53.56 |
10 | ¥48.36300 | ¥483.63 |
25 | ¥46.11720 | ¥1,152.93 |
80 | ¥40.04288 | ¥3,203.43 |
230 | ¥38.24291 | ¥8,795.87 |
440 | ¥34.86870 | ¥15,342.23 |
1,300 | ¥30.36948 | ¥39,480.32 |