CY8C4246LTI-M445 | |
---|---|
DigiKey Part Number | 448-CY8C4246LTI-M445-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4246LTI-M445 |
Description | IC MCU 32BIT 64KB FLASH 68QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C42xx - M Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartSense, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
10 | ¥47.25800 | ¥472.58 |
25 | ¥45.06000 | ¥1,126.50 |
80 | ¥39.12575 | ¥3,130.06 |
260 | ¥37.36742 | ¥9,715.53 |
520 | ¥34.07010 | ¥17,716.45 |
1,040 | ¥29.67399 | ¥30,860.95 |
2,600 | ¥28.57498 | ¥74,294.95 |