CY8C4245PVI-DS402T | |
---|---|
DigiKey Part Number | 448-CY8C4245PVI-DS402TTR-ND - Tape & Reel (TR) 448-CY8C4245PVI-DS402TCT-ND - Cut Tape (CT) 448-CY8C4245PVI-DS402TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4245PVI-DS402T |
Description | IC MCU 32BIT 32KB FLASH 28SSOP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C42xx-DS Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.49600 | ¥234.96 |
25 | ¥22.21440 | ¥555.36 |
100 | ¥19.25350 | ¥1,925.35 |
250 | ¥18.26624 | ¥4,566.56 |
500 | ¥16.39028 | ¥8,195.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.82321 | ¥13,823.21 |