CY8C4126AXI-S445 | |
---|---|
DigiKey Part Number | 448-CY8C4126AXI-S445-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4126AXI-S445 |
Description | IC MCU 32BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC® 4 CY8C4100S Plus Microcontroller IC 32-Bit Single-Core 24MHz 64KB (64K x 8) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.53900 | ¥345.39 |
25 | ¥32.64880 | ¥816.22 |
90 | ¥28.29644 | ¥2,546.68 |
270 | ¥26.84515 | ¥7,248.19 |
450 | ¥24.08793 | ¥10,839.57 |
990 | ¥20.31520 | ¥20,112.05 |
2,430 | ¥19.29939 | ¥46,897.52 |